Maxim IntegratedDS1801S+Digital Potentiometers
Digital Potentiometer 45kOhm 64POS Volatile Log 16-Pin SOIC W Tube
EAR99 | |
LTB | |
DS1801S+ | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |