Maxim IntegratedDS1803Z-050+Digital Potentiometers
Digital Potentiometer 50kOhm 256POS Volatile Linear 16-Pin SOIC N
Compliant | |
EAR99 | |
Active | |
DS1803Z-050+ | |
Automotive | No |
PPAP | No |
Linear | |
2 | |
256 | |
Volatile | |
50 | |
2.7 | |
3|5 | |
5.5 | |
0.2 | |
Single | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |