Maxim IntegratedDS1847E-010+Digital Potentiometers
Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 14-Pin TSSOP Tube
EAR99 | |
NRND | |
DS1847E-010+ | |
Automotive | No |
PPAP | No |
Linear | |
2 | |
256 | |
Non-Volatile | |
10 | |
3 | |
3.3|5 | |
5.5 | |
1 | |
Single | |
-40 | |
95 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |