Maxim IntegratedDS1868BS-010+T/RDigital Potentiometers
Digital Potentiometer 10kOhm 256POS Volatile Linear 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Linear | |
2 | |
256 | |
Volatile | |
10 | |
4.5 | |
5 | |
5.5 | |
±3.3 | |
±3 | |
0/2.7 | |
5 | |
Dual|Single | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |