Maxim IntegratedDS1876T+Sensor and Detector Interface
Sensor and Detector Interface 3.9V 2.5mA 28-Pin TQFN EP Tube
EAR99 | |
NRND | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Temperature Sensor | |
13 | |
Analog | |
Digital | |
2.85 | |
3.9 | |
3.3 | |
2.5 | |
-40 | |
95 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
28 | |
Lead Shape | No Lead |
EDA / CAD Models |