Maxim IntegratedDS18B20/GG8Temperature and Humidity Sensors
Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 T/R
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 3.94(Max) |
Package Length | 4.95(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |