C&KDS1D6AQ3Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Short Button 10A 250VAC 248.57VA 4.17N Panel Mount Quick Connect

This door interlock DS1D6AQ3 safety interlock switch from C&K Components will monitor the position of a guard and add safety measures to your application. DS1D6AQ3 is housed in polyamide 66/6. This device has a maximum current rating of 10 A @ 250VAC. It has a SPDT configuration. This safety interlock has an operating temperature range of -40 °C to 85 °C. The DS1D6AQ3 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.

A datasheet is only available for this product at this time.