C&KDS1D6BQ2Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Long Button 10A 250VAC 248.57VA 4.17N Panel Mount Quick Connect

Implement safety measures in your device by monitoring the position of the guard with this door interlock DS1D6BQ2 safety interlock switch from C&K Components. DS1D6BQ2 is housed in polyamide 66/6. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This safety interlock has an operating temperature range of -40 °C to 85 °C. The DS1D6BQ2 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

795 parts: Ships today

    Total$112.78Price for 62

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 795 parts
      • Price: $1.819