C&KDS1D6BQ3Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Long Button 10A 250VAC 248.57VA 4.17N Panel Mount Quick Connect
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPDT | |
Long Button | |
N.O./N.C. | |
10@250VAC | |
250 | |
248.57 | |
1500VAC | |
100 | |
30 | |
50000 | |
4.17 | |
Panel Mount | |
Quick Connect | |
Polyamide 66/6 | |
Straight | |
-40 | |
85 | |
17.3 | |
50.52 |
This door interlock DS1D6BQ3 safety interlock switch from C&K Components will monitor the position of a guard and add safety measures to your application. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. DS1D6BQ3 is housed in polyamide 66/6. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DS1D6BQ3 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.