C&KDS1D6CQ1Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Plunger 10A 250VAC 248.57VA 3.78N/4.66N Panel Mount Quick Connect

Implement safety measures in your device by monitoring the position of the guard with this door interlock DS1D6CQ1 safety interlock switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. DS1D6CQ1 is housed in polyamide 66/6. This safety interlock has an operating temperature range of -40 °C to 85 °C. The DS1D6CQ1 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.

356 parts: Ships in 3 days

    Total$63.92Price for 34

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 356 parts
      • Price: $1.88