C&KDS1F5AQ1Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Short Button 0.1A 250VAC 4.17N Panel Mount Quick Connect

This door interlock DS1F5AQ1 safety interlock switch from C&K Components is easy to operate and allows you to add safety measures to your device. This device has a maximum current rating of 0.1 A @ 250VAC. It has a SPDT configuration. DS1F5AQ1 is housed in polyamide 66/6. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DS1F5AQ1 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part if shipping to the United States

25 parts: Ships today

    Total$0.39Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1606+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 25 parts
      • Price: $0.3927