C&KDS1F5BQ3Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Long Button 0.1A 250VAC 4.17N Panel Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This door interlock DS1F5BQ3 safety interlock switch from C&K Components is easy to set up and adds safety measures to your device. DS1F5BQ3 is housed in polyamide 66/6. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 250VAC. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DS1F5BQ3 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.