C&KDS1F5CQ1Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPDT Plunger 0.1A 250VAC 3.78N/4.66N Panel Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This door interlock DS1F5CQ1 safety interlock switch from C&K Components allows you to add safety measures to your device. DS1F5CQ1 is housed in polyamide 66/6. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 250VAC. This safety interlock has an operating temperature range of -40 °C to 85 °C. The DS1F5CQ1 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.