C&KDS1F5CQ3Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Plunger 0.1A 250VAC 3.78N/4.66N Panel Mount Quick Connect

This door interlock DS1F5CQ3 safety interlock switch from C&K Components is easy to set up and adds safety measures to your device. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 250VAC. DS1F5CQ3 is housed in polyamide 66/6. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DS1F5CQ3 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.

133 parts: Ships in 3 days

    Total$63.41Price for 17

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 133 parts
      • Price: $3.73