Maxim IntegratedDS21348GN+Line Interface Units
Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 49-Pin CSBGA Tray
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
49 | |
Lead Shape | Ball |
EDA / CAD Models |