Maxim IntegratedDS21448G+Line Interface Units
Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 144-Pin TEBGA Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.41 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
144 | |
Lead Shape | Ball |
EDA / CAD Models |