Maxim IntegratedDS2149Q+Line Interface Units
Line Interface Unit 1.544Mbps J1/T1 Short/Long Serial 28-Pin PLCC
Compliant | |
EAR99 | |
NRND | |
DS2149Q+ | |
Automotive | No |
PPAP | No |
Short/Long | |
1 | |
1.544 | |
No | |
Yes | |
Yes | |
Serial | |
J1|T1 | |
4.75 | |
5.25 | |
5 | |
4.75 to 5.25 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 3.96(Max) |
Package Width | 11.58(Max) |
Package Length | 11.58(Max) |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
EDA / CAD Models |