Maxim IntegratedDS2476BQ+TProcessors Misc
Cryptographic Processor 6-Pin TDFN EP T/R
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Cryptographic Processor | |
Tape and Reel | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Supplier Package | TDFN EP |
6 |
EDA / CAD Models |