Maxim IntegratedDS2482S-100+Interface Controllers
Single Channel Wire Master I2C Interface 3.3V/5V 8-Pin SOIC N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Single Channel Wire Master | |
I2C | |
2.9|4.5 | |
3.7|5.5 | |
3.3|5 | |
0.75 | |
-40 | |
85 | |
-55 | |
125 | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |