Maxim IntegratedDS24B33+T&REEPROM
EEPROM Serial-1Wire 4K-bit 4K x 1 3.3V/5V 3-Pin TO-92 T/R
Compliant | |
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
4K | |
4Kx1 | |
16 | |
Yes | |
40(Min) | |
Serial-1Wire | |
2.8 | |
3.3|5 | |
5.25 | |
-40 | |
85 | |
No | |
Tape and Reel | |
1 | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 3.94(Max) |
Package Length | 4.95(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
EDA / CAD Models |