Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
16K | |
64Pagesx256 | |
Yes | |
OTP | |
External | |
Serial-1Wire | |
2.8 | |
3.3|5 | |
6 | |
11.5 to 12 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 4.95(Max) |
Package Width | 3.94(Max) |
Package Length | 4.95(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
EDA / CAD Models |