Texas Instruments DS25BR150TSD/NOPB LVDS
LVDS Buffer 3125Mbps 0.45V 8-Pin WSON EP T/R
Product Technical Specifications
Compliant | |
5A991b.1. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON EP |
8 | |
Lead Shape | No Lead |
