Maxim IntegratedDS26514GNLine Interface Units
Line Interface Unit 2.048Mbps E1/J1/T1 Short/Long Parallel/Serial 256-Pin TE-CSBGA Tray
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.26 |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | TE-CSBGA |
256 |
EDA / CAD Models |