Maxim IntegratedDS2782G+T&RBattery Management ICs
Fuel Gauge Li-Ion/Li-Pol 10-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |