Maxim IntegratedDS28E05R+TEEPROM
EEPROM Serial-1Wire 896-bit 7Pages x 128 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94 |
Package Width | 1.3 |
Package Length | 2.92 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |