Maxim IntegratedDS28EC20Q+TEEPROM
EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 6-Pin TDFN EP T/R
EAR99 | |
Active | |
8542.32.00.51 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 |
EDA / CAD Models |