5A992c. | |
Active | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
DeepCover® | |
SHA-256 | |
10000 | |
10 | |
3.5KB | |
I2C/SPI | |
1.62 | |
3.63 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 0.72 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 12 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
12 |
EDA / CAD Models |