C&KDS2D6AQ1Switch Safety Interlock

Switch Safety Interlock N.O./N.C. DPDT Short Button 10A 250VAC 248.57VA 6.67N Panel Mount Quick Connect

This door interlock DS2D6AQ1 safety interlock switch from C&K Components will monitor the position of a guard and add safety measures to your application. It has a DPDT configuration. DS2D6AQ1 is housed in polyamide 66/6. This device has a maximum current rating of 10 A @ 250VAC. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DS2D6AQ1 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

1 part: Ships today

    Total$0.52Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1713+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.524