C&KDS2D6CQ1Switch Safety Interlock

Switch Safety Interlock N.O./N.C. DPDT Plunger 10A 250VAC 248.57VA 5.49N/7.35N Panel Mount Quick Connect

This door interlock DS2D6CQ1 safety interlock switch from C&K Components allows you to add safety measures to your device. This device has a maximum current rating of 10 A @ 250VAC. DS2D6CQ1 is housed in polyamide 66/6. It has a DPDT configuration. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DS2D6CQ1 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    11 weeks
    • Price: $8.751
    1. 1000+$8.751