C&KDS2D6CQ2Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPDT Plunger 10A 250VAC 248.57VA 5.49N/7.35N Panel Mount Quick Connect
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This door interlock DS2D6CQ2 safety interlock switch from C&K Components will monitor the position of a guard and add safety measures to your application. This device has a maximum current rating of 10 A @ 250VAC. DS2D6CQ2 is housed in polyamide 66/6. It has a DPDT configuration. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DS2D6CQ2 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.