C&KDS2F5AQ1Switch Safety Interlock

Switch Safety Interlock N.O./N.C. DPDT Short Button 0.1A 250VAC 6.67N Panel Mount Quick Connect

Implement safety measures in your device by monitoring the position of the guard with this door interlock DS2F5AQ1 safety interlock switch from C&K Components. This device has a maximum current rating of 0.1 A @ 250VAC. It has a DPDT configuration. DS2F5AQ1 is housed in polyamide 66/6. This safety interlock has an operating temperature range of -40 °C to 85 °C. The DS2F5AQ1 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    11 weeks
    Country Of origin:
    China
    • Price: $8.261
    1. 1000+$8.261