Reduced Price
C&KDS2F5BQ3Switch Safety Interlock
Switch Safety Interlock N.O./N.C. DPDT Long Button 0.1A 250VAC 6.67N Panel Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
DPDT | |
Long Button | |
N.O./N.C. | |
0.1@250VAC | |
250 | |
1500VAC | |
100 | |
30 | |
50000 | |
6.67 | |
Panel Mount | |
Quick Connect | |
Polyamide 66/6 | |
Straight | |
-40 | |
85 | |
39.9 | |
17.3 |
This door interlock DS2F5BQ3 safety interlock switch from C&K Components is easy to operate and allows you to add safety measures to your device. It has a DPDT configuration. DS2F5BQ3 is housed in polyamide 66/6. This device has a maximum current rating of 0.1 A @ 250VAC. This safety interlock has a minimum operating temperature of -40 °C and a maximum of 85 °C. The DS2F5BQ3 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250 VAC.