Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.14(Max) |
Package Width | 9(Max) |
Package Length | 22.9(Max) |
PCB changed | 354 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
354 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.14(Max) |
Package Width | 9(Max) |
Package Length | 22.9(Max) |
PCB changed | 354 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
354 |
EDA / CAD Models |