Analog DevicesDS3234SN#T&RReal Time Clocks
Real Time Clock Serial 256byte Clock/Calendar/Alarm/Battery Backup/Interrupt 20-Pin SOIC W T/R
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Clock/Calendar/Alarm/Battery Backup/Interrupt | |
256 | |
HH:MM:SS | |
DW:DM:M:Y | |
Serial (4-Wire, SPI) | |
2 | |
3.3 | |
5.5 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) mm |
Package Width | 7.6(Max) mm |
Package Length | 13(Max) mm |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |