Maxim IntegratedDS32KHZ/DIPControlled Oscillators
Oscillator TCXO 0.032768MHz ±7.5ppm (Stability) CMOS 55% 5V 14-Pin EDIP Thru-Hole
EAR99 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.99(Max) |
Package Width | 11.68(Max) |
Package Length | 21.84(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | EDIP |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |