EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1 | |
51.84Mbps | |
E1|E3|T1|T3 | |
1.8|3.3 | |
Analog | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 1.78 |
Package Width | 23 |
Package Length | 23 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | TEBGA |
484 | |
Lead Shape | Ball |
EDA / CAD Models |