EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
49 |
EDA / CAD Models |
EAR99 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 49 |
Standard Package Name | BGA |
Supplier Package | CSBGA |
49 |
EDA / CAD Models |