Artesyn Embedded Power DS550DC-3-004 DC to DC Power Supplies
DC/DC Power Supply Single-OUT 12V 45A 2000W
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
NRND | |
8504.40.70.18 | |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
DC/DC | |
1 | |
Fixed | |
12 | |
40 | |
72 | |
No | |
80(Typ) | |
-10 | |
50 | |
Mounting | Rack |
Package Height | 40 |
Package Width | 78 |
Package Length | 280 |