EU RoHS | Compliant |
ECCN (US) | 5A991b.1. |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Repeater |
Maximum Clock Frequency (kHz) | 400 |
Input Signal Type | CML |
Typical Input Capacitance (pF) | 10(Max) |
Minimum Operating Supply Voltage (V) | 2.625|3.6 |
Maximum Operating Supply Voltage (V) | 2.375|3 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4.15(Max) |
Package Length | 4.15(Max) |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |