Maxim IntegratedDS8024M-RJX+TSmart Card Interface
Smart Card Interface 20MHz 3.3V/5V 1355.9mW T/R 28-Pin TSSOP
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
20 | |
EMV 2000/ISO 7816/GSM11-11 | |
2.7 | |
6 | |
3.3|5 | |
1355.9 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |