Maxim IntegratedDS89C450-MNG+Microcontrollers - MCUs
MCU 8-bit 8051 CISC 64KB Flash 5V 40-Pin PDIP W Tube
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
89C | |
CISC | |
80C51 | |
8051 | |
25 | |
25 | |
8 | |
Flash | |
64KB | |
1KB | |
64KB | |
Yes | |
UART | |
32 | |
3 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
No | |
No | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Extended | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 14.61(Max) |
Package Length | 52.71(Max) |
PCB changed | 40 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
40 | |
Lead Shape | Through Hole |