5A991c.1. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4x4 | |
1 | |
Yes | |
No | |
No | |
No | |
Yes | |
2.5 | |
Yes | |
BLVDS|CML|LVDS|LVPECL | |
LVDS | |
2.375 | |
2.5 | |
2.625 | |
Single | |
No | |
Yes | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 32 |
Standard Package Name | QFN |
Supplier Package | WQFN EP |
32 | |
Lead Shape | No Lead |