Texas InstrumentsDS90CP22M-8/NOPBDigital Crosspoint Switches
Digital Crosspoint Single 2x2 0.8Gbps 2:1 Mux/1:2 Demux Switch 16-Pin SOIC Tube
Compliant | |
5A991b.1. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2x2 | |
1 | |
No | |
Yes | |
No | |
No | |
No | |
0.8 | |
Yes | |
LVPECL | |
LVDS | |
3 | |
3.3 | |
3.6 | |
Single | |
No | |
No | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |