Texas Instruments DS90CR484AVJDX/NOPB LVDS
LVDS Deserializer 672Mbps 0.45V 100-Pin TQFP T/R
Product Technical Specifications
Compliant | |
5A991b.1. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Deserializer | |
48 | |
8 | |
8 | |
672 | |
33 | |
112 | |
LVCMOS | |
3 | |
3.6 | |
-0.1(Min) | |
0.1(Max) | |
0.45 | |
3.3 | |
15 | |
2300 | |
-10 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
