Not Compliant | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Deserializer | |
1 | |
1 | |
1 | |
1300 | |
5 | |
43 | |
LVCMOS|LVDS | |
3 | |
3.6 | |
-0.05 | |
0.05 | |
1.1 | |
3.3 | |
10 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
64 | |
Lead Shape | Gull-wing |
EDA / CAD Models |