Microchip TechnologyDSC1001AE1-018.1059MEMS Oscillators
Oscillator MEMS 18.1059MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin VDFN EP SMD Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | VDFN EP |
4 |
EDA / CAD Models |