Microchip TechnologyDSC1001BE1-001.8432TMEMS Oscillators
Oscillator MEMS 1.8432MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | CDFN |
4 |
EDA / CAD Models |