EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Clock Oscillator |
Standard Frequency (MHz) | 4 |
Frequency Stability (ppm) | ±50 |
Frequency Aging (ppm/Year) | ±5 (1st) |
Load Capacitance (pF) | 15 |
Maximum Symmetry (%) | 55 |
Output Level | LVCMOS |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Mounting | Surface Mount |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | CDFN |
Pin Count | 4 |
Lead Shape | No Lead |