Top Searched
Microchip TechnologyDSC1001DI1-033.3333MEMS Oscillators
Oscillator MEMS 33.3333MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CDFN SMD Tube Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Clock Oscillator | |
33.3333 | |
±50 | |
±5 (1st) | |
15 | |
55 | |
LVCMOS | |
1.7 | |
3.6 | |
1.8|2.5|3.3 | |
-40 | |
85 | |
Industrial | |
Tube | |
Mounting | Surface Mount |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | CDFN |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |