Top Searched
Microchip TechnologyDSC1033AI1-001.5000MEMS Oscillators
Oscillator MEMS 1.5MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin VDFN EP SMD Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | VDFN EP |
4 |
EDA / CAD Models |